Add To Favorites
CGA5H2C0G1H153J 0.015µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.41400 $4.14
100 0.24840 $24.84
500 0.18630 $93.15
1,000 0.15732 $157.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-5697-1-ND
Copy   445-5697-1-ND
Quantity Available 1,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA5H2C0G1H153J

Copy   CGA5H2C0G1H153J
Description CAP CER 0.015UF 50V C0G 1206
Copy   CAP CER 0.015UF 50V C0G 1206
Detailed Description

0.015µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   0.015µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15581-1-ND CGA5L3C0G2E153J160AA TDK Corporation Cut Tape (CT) ? 3,391 - Immediate
$0.99000 1
445-6979-1-ND CGA5C2C0G1H153J060AA TDK Corporation Cut Tape (CT) ? 1,237 - Immediate
$0.60000 1
445-15573-1-ND CGA5H2NP02A153J115AA TDK Corporation Cut Tape (CT) ? 3,168 - Immediate
$1.17000 1
445-12834-1-ND CGA5C2NP01H153J060AA TDK Corporation Cut Tape (CT) ? 1,435 - Immediate
$0.53000 1
Additional Resources
Standard Package ? 1
Other Names 445-5697-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-5697-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,880 - Immediate
  • Unit Price: Digi-Reel®

15:36:26 11/17/2018