Add To Favorites
CGA5F2X8R2A473K 0.047µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 445-5920-1-ND
Copy   445-5920-1-ND
Quantity Available 3,780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA5F2X8R2A473K

Copy   CGA5F2X8R2A473K
Description CAP CER 0.047UF 100V X8R 1206
Copy   CAP CER 0.047UF 100V X8R 1206
Detailed Description

0.047µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy   0.047µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-5920-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.41400 $4.14
100 0.24840 $24.84
500 0.18630 $93.15
1,000 0.15732 $157.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-5920-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,780 - Immediate
  • Unit Price: Digi-Reel®

05:02:04 9/19/2018