Add To Favorites
CGA5F2X8R2A333K 0.033µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.41400 $4.14
100 0.24840 $24.84
500 0.18630 $93.15
1,000 0.15732 $157.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-5919-1-ND
Copy   445-5919-1-ND
Quantity Available 1,449
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA5F2X8R2A333K

Copy   CGA5F2X8R2A333K
Description CAP CER 0.033UF 100V X8R 1206
Copy   CAP CER 0.033UF 100V X8R 1206
Detailed Description

0.033µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy   0.033µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-5919-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 445-5919-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,449 - Immediate
  • Unit Price: Digi-Reel®

12:17:20 12/16/2018