Add To Favorites
CGA5F2NP01H333J085AA 0.033µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49800 $4.98
100 0.32790 $32.79
500 0.24288 $121.44
1,000 0.20645 $206.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-12836-1-ND
Copy   445-12836-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA5F2NP01H333J085AA

Copy   CGA5F2NP01H333J085AA
Description CAP CER 0.033UF 50V NP0 1206
Copy   CAP CER 0.033UF 50V NP0 1206
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.033µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   0.033µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5321-1-ND GCM3195C1H333JA16D Murata Electronics North America Cut Tape (CT) ? 16,371 - Immediate
$0.87000 1
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-12836-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12836-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.15840
  • Digi-Reel® ? : 445-12836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

12:57:33 11/16/2018