Add To Favorites
CGA5C2C0G1H103J060AD 10000pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.53800 $5.38
100 0.35400 $35.40
500 0.26220 $131.10
1,000 0.22287 $222.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-9970-1-ND
Copy   445-9970-1-ND
Quantity Available 3,280
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA5C2C0G1H103J060AD

Copy   CGA5C2C0G1H103J060AD
Description CAP CER 10000PF 50V C0G 1206
Copy   CAP CER 10000PF 50V C0G 1206
Detailed Description

10000pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   10000pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-9970-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9970-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

12:55:11 11/18/2018