Add To Favorites
CGA4J3X8R1C105K125AE 1µF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47500 $4.75
100 0.31300 $31.30
500 0.23184 $115.92
1,000 0.19706 $197.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-173703-1-ND
Copy   445-173703-1-ND
Quantity Available 1,613
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA4J3X8R1C105K125AE

Copy   CGA4J3X8R1C105K125AE
Description CAP CER 1UF 16V X8R 0805
Copy   CAP CER 1UF 16V X8R 0805
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy   1µF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-173703-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173703-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.16128
  • Digi-Reel® ? : 445-173703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,613 - Immediate
  • Unit Price: Digi-Reel®

09:51:30 12/10/2018