Add To Favorites
CGA4J2X8R1H104M125AA 0.1µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.13800 $1.38
100 0.06990 $6.99
500 0.04784 $23.92
1,000 0.04232 $42.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-12821-1-ND
Copy   445-12821-1-ND
Quantity Available 2,776
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA4J2X8R1H104M125AA

Copy   CGA4J2X8R1H104M125AA
Description CAP CER 0.1UF 50V X8R 0805
Copy   CAP CER 0.1UF 50V X8R 0805
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.1µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy   0.1µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-12821-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12821-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.03520
  • Digi-Reel® ? : 445-12821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,776 - Immediate
  • Unit Price: Digi-Reel®

03:18:15 4/21/2019