USD
Favorite

CGA4J2X8R1H104K125AA 0.1µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Price & Procurement
77,633 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14500 $1.45
100 0.07340 $7.34
500 0.05024 $25.12
1,000 0.04444 $44.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-5909-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 76,000 - Immediate
  • Unit Price: $0.03696
  • Cut Tape (CT)  : 445-5909-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,633 - Immediate
  • Unit Price: $0.21000

CGA4J2X8R1H104K125AA

Datasheet
Digi-Key Part Number 445-5909-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA4J2X8R1H104K125AA
Copy  
Description CAP CER 0.1UF 50V X8R 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CGA X8R E3 KIT

CAP KIT CER 220PF-2.2UF 250PCS

TDK Corporation

$38.24000 Details

CGA-AC01-E6-KIT

CAP KIT CER 1000PF-22UF 260PCS

TDK Corporation

$61.27000 Details
Additional Resources
Standard Package 1
Other Names 445-5909-6