Add To Favorites
CGA4J1X7R1E335M125AD 3.3µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 445-9926-1-ND
Copy   445-9926-1-ND
Quantity Available 90
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA4J1X7R1E335M125AD

Copy   CGA4J1X7R1E335M125AD
Description CAP CER 3.3UF 25V X7R 0805
Copy   CAP CER 3.3UF 25V X7R 0805
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

3.3µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   3.3µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9925-1-ND CGA4J1X7R1E335K125AD TDK Corporation Cut Tape (CT) ? 323 - Immediate
$0.72000 1
Additional Resources
Standard Package ? 1
Other Names 445-9926-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.50900 $5.09
100 0.33530 $33.53
500 0.24840 $124.20
1,000 0.21114 $211.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9926-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17280
  • Digi-Reel® ? : 445-9926-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: Digi-Reel®

08:07:28 9/23/2018