Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 445-12750-1-ND
Quantity Available 7,405
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4F3X7R2E332M085AA

Description CAP CER 3300PF 250V X7R 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3300pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 3300pF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-12750-1

02:29:34 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14200 $1.42
100 0.07210 $7.21
500 0.04934 $24.67
1,000 0.04364 $43.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12750-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.03300
  • Digi-Reel® ? : 445-12750-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback