Add To Favorites
Product Overview
Digi-Key Part Number 445-9898-1-ND
Quantity Available 3,439
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4F2C0G1H153J085AD

Description CAP CER 0.015UF 50V C0G 0805
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

0.015µF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-9898-1

12:56:50 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45300 $4.53
100 0.29810 $29.81
500 0.22080 $110.40
1,000 0.18768 $187.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9898-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.14400
  • Digi-Reel® ? : 445-9898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback