Add To Favorites
CGA4C2C0G1H562J060AA 5600pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17300 $1.73
100 0.09780 $9.78
500 0.06900 $34.50
1,000 0.06038 $60.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-6944-6-ND
Copy   445-6944-6-ND
Quantity Available 14,832
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA4C2C0G1H562J060AA

Copy   CGA4C2C0G1H562J060AA
Description CAP CER 5600PF 50V C0G 0805
Copy   CAP CER 5600PF 50V C0G 0805
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

5600pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   5600pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 5600pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-6944-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6944-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.04625
  • Cut Tape (CT) ? : 445-6944-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,832 - Immediate
  • Unit Price: $0.25000

06:20:27 5/27/2019