Add To Favorites
Product Overview
Digi-Key Part Number 445-173705-1-ND
Quantity Available 5,771
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X8R1C474K080AE

Description CAP CER 0.47UF 16V X8R 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.47µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-173705-1

15:39:10 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.30400 $3.04
100 0.18220 $18.22
500 0.13662 $68.31
1,000 0.11537 $115.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173705-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.08976
  • Digi-Reel® ? : 445-173705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback