Add To Favorites
Product Overview
Digi-Key Part Number 445-9866-1-ND
Quantity Available 3,600
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X8R1C474K080AD

Description CAP CER 0.47UF 16V X8R 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.47µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.032" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9866-1

01:36:15 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.24300 $2.43
100 0.13760 $13.76
500 0.09716 $48.58
1,000 0.08501 $85.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9866-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.06512
  • Digi-Reel® ? : 445-9866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback