Add To Favorites
Product Overview
Digi-Key Part Number 445-173820-1-ND
Quantity Available 7,399
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X7R1V224K080AE

Description CAP CER 0.22UF 35V X7R 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.22µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-173820-1

12:37:42 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.19000 $1.90
100 0.10750 $10.75
500 0.07590 $37.95
1,000 0.06641 $66.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173820-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.05088
  • Digi-Reel® ? : 445-173820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,399 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback