Add To Favorites
CGA3E3X7R1E334K080AB 0.33µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.14900 $1.49
100 0.07540 $7.54
500 0.05158 $25.79
1,000 0.04563 $45.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-12544-6-ND
Copy   445-12544-6-ND
Quantity Available 20,650
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA3E3X7R1E334K080AB

Copy   CGA3E3X7R1E334K080AB
Description CAP CER 0.33UF 25V X7R 0603
Copy   CAP CER 0.33UF 25V X7R 0603
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

0.33µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.33µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-12544-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12544-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.03450
  • Cut Tape (CT) ? : 445-12544-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,650 - Immediate
  • Unit Price: $0.22000

02:49:14 5/25/2019