USD
Favorite

CGA3E2X7R1H103K080AA 10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
3,843,218 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05700 $0.57
50 0.03120 $1.56
100 0.02550 $2.55
500 0.01820 $9.10
1,000 0.01429 $14.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-5662-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 3,843,218 - Immediate
  • Unit Price: $0.01087
  • Digi-Reel®  : 445-5662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,843,218 - Immediate
  • Unit Price: Digi-Reel®

CGA3E2X7R1H103K080AA

Datasheet
Digi-Key Part Number 445-5662-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA3E2X7R1H103K080AA
Copy  
Description CAP CER 10000PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-5662-1