Add To Favorites
CGA3E2X5R1H103K080AA 10000pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06700 $0.67
100 0.02980 $2.98
500 0.02126 $10.63
1,000 0.01670 $16.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-12486-1-ND
Copy   445-12486-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA3E2X5R1H103K080AA

Copy   CGA3E2X5R1H103K080AA
Description CAP CER 10000PF 50V X5R 0603
Copy   CAP CER 10000PF 50V X5R 0603
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy   10000pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
445-5662-1-ND CGA3E2X7R1H103K080AA TDK Corporation Cut Tape (CT) ? 1,928,530 - Immediate
$0.10000 1 Not applicable
445-8823-1-ND CGA3E2X8R1H103K080AD TDK Corporation Cut Tape (CT) ? 1,052 - Immediate
$0.31000 1 Not applicable
445-8834-1-ND CGA3E2X7R1H103K080AD TDK Corporation Cut Tape (CT) ? 9 - Immediate
$0.31000 1 Not applicable
445-8825-1-ND CGA3E2X8R2A103K080AD TDK Corporation Cut Tape (CT) ? 1,176 - Immediate
$0.31000 1 Not applicable
311-3284-1-ND AC0603KPX7R9BB103 Yageo Cut Tape (CT) ? 14,455 - Immediate
$0.13000 1 Not applicable
490-14483-1-ND GCM188R91H103KA37D Murata Electronics North America Cut Tape (CT) ? 700 - Immediate
$0.22000 1 Not applicable
311-3100-1-ND AC0603KRX7R0BB103 Yageo Cut Tape (CT) ? 20,007 - Immediate
$0.19000 1 Not applicable
311-3117-1-ND AC0603KRX7R9BB103 Yageo Cut Tape (CT) ? 7,386 - Immediate
$0.13000 1 Not applicable
478-3603-1-ND 06035F103K4T2A AVX Corporation Cut Tape (CT) ? 2 - Immediate
$0.18000 1 Not applicable
478-10798-1-ND 06031C103K4T4A AVX Corporation Cut Tape (CT) ? 160,836 - Immediate
$0.13000 1 Not applicable
478-9371-1-ND 06031C103K4T2A AVX Corporation Cut Tape (CT) ? 22,288 - Immediate
$0.13000 1 Not applicable
478-7927-1-ND 06035C103K4T2A AVX Corporation Cut Tape (CT) ? 27,900 - Immediate
$0.36000 1 Not applicable
399-6850-1-ND C0603C103K1RACAUTO KEMET Cut Tape (CT) ? 3,900 - Immediate
$0.19000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-12486-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12486-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-12486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

02:39:09 1/16/2019