Add To Favorites
CGA3E2C0G1H180J080AA 18pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14700 $1.47
100 0.06900 $6.90
500 0.04840 $24.20
1,000 0.04007 $40.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-5631-6-ND
Copy   445-5631-6-ND
Quantity Available 75,688
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA3E2C0G1H180J080AA

Copy   CGA3E2C0G1H180J080AA
Description CAP CER 18PF 50V C0G 0603
Copy   CAP CER 18PF 50V C0G 0603
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

18pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   18pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-5631-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-5631-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $0.02967
  • Cut Tape (CT) ? : 445-5631-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,688 - Immediate
  • Unit Price: $0.21000

12:27:50 5/22/2019