Add To Favorites
CGA2B3X7R1H473K050BE 0.047µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16400 $1.64
100 0.08290 $8.29
500 0.05676 $28.38
1,000 0.05020 $50.20
2,500 0.04802 $120.05
5,000 0.04365 $218.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-173647-1-ND
Copy   445-173647-1-ND
Quantity Available 19,065
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA2B3X7R1H473K050BE

Copy   CGA2B3X7R1H473K050BE
Description CAP CER 0.047UF 50V X7R 0402
Copy   CAP CER 0.047UF 50V X7R 0402
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   0.047µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-173647-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173647-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03605
  • Digi-Reel® ? : 445-173647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,065 - Immediate
  • Unit Price: Digi-Reel®

07:37:36 4/23/2019