Add To Favorites
CGA2B2X7R1H222K050BE 2200pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14700 $1.47
100 0.06900 $6.90
500 0.04840 $24.20
1,000 0.04007 $40.07
2,500 0.03730 $93.24
5,000 0.03412 $170.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-173728-6-ND
Copy   445-173728-6-ND
Quantity Available 14,592
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA2B2X7R1H222K050BE

Copy   CGA2B2X7R1H222K050BE
Description CAP CER 2200PF 50V X7R 0402
Copy   CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

2200pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   2200pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-173728-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173728-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02760
  • Cut Tape (CT) ? : 445-173728-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,592 - Immediate
  • Unit Price: $0.21000

05:42:02 5/19/2019