Add To Favorites
Product Overview
Digi-Key Part Number 445-12275-1-ND
Quantity Available 8,535
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B2X7R1H221M050BA

Description CAP CER 220PF 50V X7R 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

220pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6886-1-ND CGA2B2X7R1H221K050BA TDK Corporation Cut Tape (CT) ? 31 - Immediate
$0.10000 1
Additional Resources
Standard Package ? 1
Other Names 445-12275-1

10:13:50 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03600 $0.36
100 0.01610 $1.61
500 0.01152 $5.76
1,000 0.00904 $9.04
2,500 0.00822 $20.56
5,000 0.00756 $37.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12275-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.00601
  • Digi-Reel® ? : 445-12275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,535 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback