Add To Favorites
CGA2B2C0G1H101J050BE 100pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.15900 $1.59
100 0.07480 $7.48
500 0.05244 $26.22
1,000 0.04341 $43.41
2,500 0.04040 $101.01
5,000 0.03696 $184.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-173668-1-ND
Copy   445-173668-1-ND
Quantity Available 49,540
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA2B2C0G1H101J050BE

Copy   CGA2B2C0G1H101J050BE
Description CAP CER 100PF 50V NP0 0402
Copy   CAP CER 100PF 50V NP0 0402
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

100pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   100pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-173668-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173668-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.02990
  • Digi-Reel® ? : 445-173668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,540 - Immediate
  • Unit Price: Digi-Reel®

03:27:55 4/19/2019