USD
Favorite

CGA2B1X5R1C224K050BC 0.22µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
783,399 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.10600 $1.06
100 0.05000 $5.00
500 0.03508 $17.54
1,000 0.02904 $29.04
2,500 0.02702 $67.56
5,000 0.02473 $123.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7877-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 780,000 - Immediate
  • Unit Price: $0.02000
  • Cut Tape (CT)  : 445-7877-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 783,399 - Immediate
  • Unit Price: $0.15000

CGA2B1X5R1C224K050BC

Datasheet
Digi-Key Part Number 445-7877-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA2B1X5R1C224K050BC
Copy  
Description CAP CER 0.22UF 16V X5R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.22µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7877-6