Add To Favorites
CGA1A2X7R1E102M030BA 1000pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09200 $0.92
100 0.04320 $4.32
500 0.03026 $15.13
1,000 0.02506 $25.06
2,500 0.02332 $58.31
5,000 0.02134 $106.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-12086-6-ND
Copy   445-12086-6-ND
Quantity Available 20,230
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA1A2X7R1E102M030BA

Copy   CGA1A2X7R1E102M030BA
Description CAP CER 1000PF 25V X7R 0201
Copy   CAP CER 1000PF 25V X7R 0201
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1000pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy   1000pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-12086-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12086-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.01425
  • Cut Tape (CT) ? : 445-12086-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,230 - Immediate
  • Unit Price: $0.13000

14:53:59 5/22/2019