Add To Favorites
CGA1A2C0G1E100D030BA 10pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09600 $0.96
100 0.04500 $4.50
500 0.03158 $15.79
1,000 0.02615 $26.15
2,500 0.02434 $60.84
5,000 0.02227 $111.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-9023-1-ND
Copy   445-9023-1-ND
Quantity Available 8,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGA1A2C0G1E100D030BA

Copy   CGA1A2C0G1E100D030BA
Description CAP CER 10PF 25V C0G 0201
Copy   CAP CER 10PF 25V C0G 0201
Detailed Description

10pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy   10pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-9023-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9023-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.01710
  • Digi-Reel® ? : 445-9023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,395 - Immediate
  • Unit Price: Digi-Reel®

22:41:58 12/9/2018