Add To Favorites
CD45-E2GA472M-VKA 4700pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.51000 $5.10
100 0.34970 $34.97
500 0.27688 $138.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-175193-1-ND
Copy   445-175193-1-ND
Quantity Available 1,199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD45-E2GA472M-VKA

Copy   CD45-E2GA472M-VKA
Description CAP CER 4700PF 440VAC RADIAL
Copy   CAP CER 4700PF 440VAC RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4700pF ±20% 440VAC Ceramic Capacitor E Radial, Disc

Copy   4700pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient E
Operating Temperature -25°C ~ 105°C
Features High Voltage
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-175193-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 445-175193-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.21542

06:37:42 12/11/2018