Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CC45SL3JD470JYNNA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CC45SL3JD470JYNNA

Description CAP CER 47PF 6KV SL RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47pF 6000V (6kV) Ceramic Capacitor SL Radial, Disc 0.335" Dia (8.50mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-175506-ND CC45SL3JD470JYVNA TDK Corporation Bulk ? 1,985 - Immediate
$0.42000 1
Documents & Media
Datasheets CC45 Series
CC45 Series (SL) Spec Sheet
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CC45
Packaging ? Bulk ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 6000V (6kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 125°C
Features High Voltage, Low Dissipation Factor
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1,000

04:12:49 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10548 $210.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback