Add To Favorites
Photo Not Available
CC45SL3DD331JYVNA 330pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14671 $293.41
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CC45SL3DD331JYVNA-ND
Copy   CC45SL3DD331JYVNA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC45SL3DD331JYVNA

Copy   CC45SL3DD331JYVNA
Description CAP CER 330PF 2KV SL RADIAL
Copy   CAP CER 330PF 2KV SL RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc

Copy   330pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Documents & Media
Datasheets CC45 Series
CC45 Series (SL) Spec Sheet
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series CC45
Packaging ? Bulk ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 125°C
Features High Voltage, Low Dissipation Factor
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.453" Dia (11.50mm)
Height - Seated (Max) 0.610" (15.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

04:40:11 12/12/2018