USD
Favorite

C5750X7R2E105M230KE 1µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
2,539 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.48500 $14.85
100 1.11390 $111.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-6839-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.73186
  • Digi-Reel®  : 445-6839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,539 - Immediate
  • Unit Price: Digi-Reel®

C5750X7R2E105M230KE

Datasheet
Digi-Key Part Number 445-6839-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C5750X7R2E105M230KE
Copy  
Description CAP CER 1UF 250V X7R 2220
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

SOFT E1 KIT

CAP KIT CER 0.01UF-10UF 180PCS

TDK Corporation

$100.24000 Details
Additional Resources
Standard Package 1
Other Names 445-6839-1