Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.37200 $23.72
100 1.81130 $181.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-3496-1-ND
Copy   445-3496-1-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C5750X7R1C476M230KB

Copy   C5750X7R1C476M230KB
Description CAP CER 47UF 16V X7R 2220
Copy   CAP CER 47UF 16V X7R 2220
Detailed Description

47µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   47µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • CX7-AC01-E3-KIT - TDK Corporation | 445-173086-KIT-ND DigiKey Electronics
  • CX7-AC01-E3-KIT
  • TDK Corporation
  • CAP KIT CER 1000PF-47UF 240PCS
  • Unit Price $55.24000
  • 445-173086-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-3496-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3496-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.20000
  • Digi-Reel® ? : 445-3496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®

18:35:30 2/18/2019