Add To Favorites
C5750X5R2A475M230KA 4.7µF ±20% 100V Ceramic Capacitor X5R 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.73900 $17.39
100 1.32830 $132.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-13394-1-ND
Copy   445-13394-1-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C5750X5R2A475M230KA

Copy   C5750X5R2A475M230KA
Description CAP CER 4.7UF 100V X5R 2220
Copy   CAP CER 4.7UF 100V X5R 2220
Detailed Description

4.7µF ±20% 100V Ceramic Capacitor X5R 2220 (5750 Metric)

Copy   4.7µF ±20% 100V Ceramic Capacitor X5R 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
445-1450-1-ND C5750X7R2A475M230KA TDK Corporation Cut Tape (CT) ? 19,057 - Immediate
$2.93000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 445-13394-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13394-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-13394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: Digi-Reel®

02:50:48 1/18/2019