Add To Favorites
Product Overview
Digi-Key Part Number 445-15497-6-ND
Copy   445-15497-6-ND
Quantity Available 228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C5750C0G2A154J230KA

Copy   C5750C0G2A154J230KA
Description CAP CER 0.15UF 100V C0G 2220
Copy   CAP CER 0.15UF 100V C0G 2220
Detailed Description

0.15µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)

Copy   0.15µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-15497-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.73900 $17.39
100 1.32830 $132.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15497-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.88000
  • Cut Tape (CT) ? : 445-15497-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
  • Unit Price: $2.15000

10:25:50 9/22/2018