Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.08700 $20.87
100 1.59390 $159.39
500 1.21440 $607.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-11936-1-ND
Copy   445-11936-1-ND
Quantity Available 1,861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C4532CH2J822J160KA

Copy   C4532CH2J822J160KA
Description CAP CER 8200PF 630V CH 1812
Copy   CAP CER 8200PF 630V CH 1812
Detailed Description

8200pF ±5% 630V Ceramic Capacitor CH 1812 (4532 Metric)

Copy   8200pF ±5% 630V Ceramic Capacitor CH 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-11936-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11936-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.92400
  • Digi-Reel® ? : 445-11936-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,861 - Immediate
  • Unit Price: Digi-Reel®

08:46:31 1/19/2019