Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 445-14956-1-ND
Quantity Available 1,775
Can ship immediately
Manufacturer

Manufacturer Part Number

C4520X7R3A471M130KA

Description CAP CER 470PF 1KV X7R 1808
Detailed Description

470pF 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) 0.177" L x 0.079" W (4.50mm x 2.00mm)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-14956-1

10:55:14 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53100 $5.31
100 0.36430 $36.43
500 0.28842 $144.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14956-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22440
  • Digi-Reel® ? : 445-14956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback