Add To Favorites
C4520JB3D471K130KA 470pF ±10% 2000V (2kV) Ceramic Capacitor JB 1808 (4520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53100 $5.31
100 0.36430 $36.43
500 0.28842 $144.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-11905-1-ND
Copy   445-11905-1-ND
Quantity Available 1,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C4520JB3D471K130KA

Copy   C4520JB3D471K130KA
Description CAP CER 470PF 2KV JB 1808
Copy   CAP CER 470PF 2KV JB 1808
Detailed Description

470pF ±10% 2000V (2kV) Ceramic Capacitor JB 1808 (4520 Metric)

Copy   470pF ±10% 2000V (2kV) Ceramic Capacitor JB 1808 (4520 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-11905-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11905-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22440
  • Digi-Reel® ? : 445-11905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,965 - Immediate
  • Unit Price: Digi-Reel®

04:05:39 11/18/2018