Add To Favorites
C3225X5R2J683K200AA 0.068µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric)
Product Overview
Digi-Key Part Number 445-14918-1-ND
Copy   445-14918-1-ND
Quantity Available 1,775
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3225X5R2J683K200AA

Copy   C3225X5R2J683K200AA
Description CAP CER 0.068UF 630V X5R 1210
Copy   CAP CER 0.068UF 630V X5R 1210
Detailed Description

0.068µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy   0.068µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-14918-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53100 $5.31
100 0.36430 $36.43
500 0.28842 $144.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14918-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22440
  • Digi-Reel® ? : 445-14918-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,775 - Immediate
  • Unit Price: Digi-Reel®

14:17:24 9/22/2018