Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-14915-1-ND
Quantity Available 1,406
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225X5R2E224M200AA

Description CAP CER 0.22UF 250V X5R 1210
Detailed Description

0.22µF 250V Ceramic Capacitor X5R 1210 (3225 Metric) 0.126" L x 0.098" W (3.20mm x 2.50mm)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-14915-1

05:43:17 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.41700 $4.17
100 0.25010 $25.01
500 0.18760 $93.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14915-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.13775
  • Digi-Reel® ? : 445-14915-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback