Add To Favorites
C3225JB2A474M200AA 0.47µF ±20% 100V Ceramic Capacitor JB 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47200 $4.72
100 0.31050 $31.05
500 0.23000 $115.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-11873-1-ND
Copy   445-11873-1-ND
Quantity Available 2,350
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3225JB2A474M200AA

Copy   C3225JB2A474M200AA
Description CAP CER 0.47UF 100V JB 1210
Copy   CAP CER 0.47UF 100V JB 1210
Detailed Description

0.47µF ±20% 100V Ceramic Capacitor JB 1210 (3225 Metric)

Copy   0.47µF ±20% 100V Ceramic Capacitor JB 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-11873-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11873-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.17000
  • Digi-Reel® ? : 445-11873-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,350 - Immediate
  • Unit Price: Digi-Reel®

07:13:16 11/17/2018