Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.29400 $12.94
100 0.97030 $97.03
500 0.73312 $366.56
1,000 0.64688 $646.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-15469-1-ND
Copy   445-15469-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3225CH2E223J160AA

Copy   C3225CH2E223J160AA
Description CAP CER 0.022UF 250V CH 1210
Copy   CAP CER 0.022UF 250V CH 1210
Detailed Description

0.022µF ±5% 250V Ceramic Capacitor CH 1210 (3225 Metric)

Copy   0.022µF ±5% 250V Ceramic Capacitor CH 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-15469-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15469-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.52500
  • Digi-Reel® ? : 445-15469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

11:00:53 10/15/2018