Add To Favorites
C3225C0G3A102J200AE 1000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.42800 $14.28
100 1.07120 $107.12
500 0.80938 $404.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-175422-1-ND
Copy   445-175422-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3225C0G3A102J200AE

Copy   C3225C0G3A102J200AE
Description CAP CER 1000PF 1KV C0G/NP0 1210
Copy   CAP CER 1000PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   1000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-175422-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175422-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.62100
  • Digi-Reel® ? : 445-175422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

06:04:52 8/23/2019