Add To Favorites
C3225C0G2E223J160AE 0.022µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.19000 $11.90
100 0.89270 $89.27
500 0.67448 $337.24
1,000 0.59513 $595.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-180322-1-ND
Copy   445-180322-1-ND
Quantity Available 3,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3225C0G2E223J160AE

Copy   C3225C0G2E223J160AE
Description CAP CER 0.022UF 250V C0GNP0 1210
Copy   CAP CER 0.022UF 250V C0GNP0 1210
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.022µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   0.022µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-180322-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-180322-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.48300
  • Digi-Reel® ? : 445-180322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,936 - Immediate
  • Unit Price: Digi-Reel®

09:18:02 8/19/2019