USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.38000 $3.80
100 0.22770 $22.77
500 0.17078 $85.39
1,000 0.14421 $144.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-2519-6-ND
Copy   445-2519-6-ND
Quantity Available 17,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3216X8R1H474K160AA

Copy   C3216X8R1H474K160AA
Description CAP CER 0.47UF 50V X8R 1206
Copy   CAP CER 0.47UF 50V X8R 1206
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.47µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy   0.47µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • C-HT01-E6-KIT - TDK Corporation | 445-173085-KIT-ND DigiKey Electronics
  • C-HT01-E6-KIT
  • TDK Corporation
  • CAP KIT CERAMIC 10PF-10UF 280PCS
  • Unit Price $48.04000
  • 445-173085-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-2519-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2519-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.11880
  • Cut Tape (CT) ? : 445-2519-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,250 - Immediate
  • Unit Price: $0.55000

02:46:07 9/15/2019