Add To Favorites
C3216X8R1E105M160AE 1µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14850 $297.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C3216X8R1E105M160AE-ND
Copy   C3216X8R1E105M160AE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3216X8R1E105M160AE

Copy   C3216X8R1E105M160AE
Description CAP CER 1UF 25V X8R 1206
Copy   CAP CER 1UF 25V X8R 1206
Detailed Description

1µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy   1µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names C3216X8R1E105MT000S

02:57:45 10/17/2018