USD
Favorite

C3216X7T2J473K160AC 0.047µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Price & Procurement
94,830 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34500 $3.45
100 0.20700 $20.70
500 0.15526 $77.63
1,000 0.13110 $131.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7763-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 94,000 - Immediate
  • Unit Price: $0.10800
  • Cut Tape (CT)  : 445-7763-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 94,830 - Immediate
  • Unit Price: $0.50000

C3216X7T2J473K160AC

Datasheet
Digi-Key Part Number 445-7763-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C3216X7T2J473K160AC
Copy  
Description CAP CER 0.047UF 630V X7T 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.047µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C-MVGC01-E3-KIT

CAP KIT CER 100PF-0.1UF 290PCS

TDK Corporation

$48.33000 Details
Additional Resources
Standard Package 1
Other Names 445-7763-6