Add To Favorites
C3216X7R2A224M115AE 0.22µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.41400 $4.14
100 0.24840 $24.84
500 0.18630 $93.15
1,000 0.15732 $157.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-173781-1-ND
Copy   445-173781-1-ND
Quantity Available 1,927
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3216X7R2A224M115AE

Copy   C3216X7R2A224M115AE
Description CAP CER 0.22UF 100V X7R 1206
Copy   CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

0.22µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.22µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-173781-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173781-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.12960
  • Digi-Reel® ? : 445-173781-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,927 - Immediate
  • Unit Price: Digi-Reel®

06:04:52 11/20/2018