Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-11729-1-ND
Quantity Available 2,075
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1H335M160AB

Description CAP CER 3.3UF 50V JB 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3.3µF ±20% 50V Ceramic Capacitor JB 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11728-1-ND C3216JB1H335K160AB TDK Corporation Cut Tape (CT) ? 3,462 - Immediate
$0.90000 1
Additional Resources
Standard Package ? 1
Other Names 445-11729-1

18:28:16 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.66400 $6.64
100 0.45540 $45.54
500 0.36052 $180.26
1,000 0.30360 $303.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11729-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.24750
  • Digi-Reel® ? : 445-11729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,075 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback