Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-11724-1-ND
Quantity Available 2,670
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB1H155K160AB

Description CAP CER 1.5UF 50V JB 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.5µF ±10% 50V Ceramic Capacitor JB 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11724-1

11:44:21 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.64800 $6.48
100 0.44440 $44.44
500 0.35178 $175.89
1,000 0.29624 $296.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11724-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23100
  • Digi-Reel® ? : 445-11724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback