Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 445-15441-1-ND
Quantity Available 3,965
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216CH2E223J160AA

Description CAP CER 0.022UF 250V CH 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.022µF ±5% 250V Ceramic Capacitor CH 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-15441-1

21:29:19 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.65800 $6.58
100 0.47060 $47.06
500 0.36432 $182.16
1,000 0.31372 $313.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15441-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.26400
  • Digi-Reel® ? : 445-15441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback