Add To Favorites
C3216CH2A473J115AC 0.047µF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Product Overview
Digi-Key Part Number C3216CH2A473J115AC-ND
Copy   C3216CH2A473J115AC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3216CH2A473J115AC

Copy   C3216CH2A473J115AC
Description CAP CER 0.047UF 100V CH 1206
Copy   CAP CER 0.047UF 100V CH 1206
Detailed Description

0.047µF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)

Copy   0.047µF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names C3216CH2A473JT000E
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26250 $525.00

Submit a request for quotation on quantities greater than those displayed.

10:50:55 9/24/2018